Texas Instruments SN74LS368ADR

ROHS3Compliant Lead Free DUAL TTL Logic Buffer, Inverting 0C~70C TA 45pF 5V 1.75mm
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS368ADR.

Texas Instruments

Datasheet27 pages12 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago

Rochester Electronics

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS368ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 1.189
$ 1.189
Stock
290,680
313,023
313,023
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
-
-
Number of Inputs
6
6
6
Propagation Delay
18 ns
18 ns
18 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsCD74HC368M
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsCD74HC368M96
High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC368MT
High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS368ADR provided by its distributors.

ROHS3Compliant Lead Free DUAL TTL Logic Buffer, Inverting 0C~70C TA 45pF 5V 1.75mm
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOIC T/R
6-bit buffers and line drivers 16-SOIC 0 to 70
IC BUFFER INVERT 5.25V 16SOIC "Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC"
IC INVERTER DL 4,2-INPUT 16SOIC
LS SERIES 6-BIT DRIVER INVERTED OUTPUT PDSO16
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.