Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC368MT

High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125
$ 0.507

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC368MT.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

HQonline

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC368MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.584
$ 0.584
Stock
227,497
1,815,594
1,815,594
Authorized Distributors
2
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
1
1
Number of Inputs
6
6
6
Propagation Delay
18 ns
29 ns
29 ns
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74HC368DR
Buffer, Inverting, Tri-State 8μA 6-Ch 2-Ch 4(Hex) 2V-6V 7.8mA SOIC-16 SMD 1.5mm H
Texas InstrumentsSN74HC368DT
Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC368MT provided by its distributors.

High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125
Antiphase Tristate 6 6 2 2,4(Hex) 2V 6V 7.8mA Buffer,Inverting 7.8mA SOIC-16 SMD mount,glue mount
LOGIC, BUFF/DVR TRI-ST HEX 16SO, RL250; Logic Device Type:Buffer, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74368; Logic IC Family:HC; Logic IC Function:Hex Buffer / Line Driver with 3-State Outputs; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.