Texas Instruments SN74LS368AD

Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOIC Tube
$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS368AD.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

SHENGYU ELECTRONICS

Rochester Electronics

Farnell

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74LS368AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.092
$ 0.519
$ 0.519
Stock
335,820
345,966
345,966
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS368AD.

Related Parts

Texas InstrumentsCD74HC368M
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsCD74HC368M96
High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC368MG4
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74LS368AD provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOIC Tube
6-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 16-SOIC 0 to 70
Buffer, Inverting, Tri-State, 6-Ch, 6-Ch, 2-Ch, 2-Ch, 4(Hex), 4.75V-5.25V, 24mA, Single-Ended, 2.6mA, SOIC-16, SMD, 1.5mm H
LOGIC, BUS DVR TRI-ST HEX, 16SOICN; Output Current:24mA; Logic Type:Bus Driver; No. of Channels:6; Input Level:2V; Output Level Type:3.1V; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:74368; Logic IC Family:LS; Logic IC Function:Hex Bus Driver with 3-State Outputs; Output Current Max:32mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.