Texas Instruments CD74HC368M96

High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC368M96.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC368M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.287
$ 0.287
Stock
133,713
493,761
493,761
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
1
1
Number of Inputs
6
6
6
Propagation Delay
18 ns
29 ns
29 ns
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74HC368DR
Buffer, Inverting, Tri-State 8μA 6-Ch 2-Ch 4(Hex) 2V-6V 7.8mA SOIC-16 SMD 1.5mm H
Texas InstrumentsSN74HC368DT
Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC368M96 provided by its distributors.

High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125
High-Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.