Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC368M

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC368M.

Farnell

Datasheet17 pages11 years ago
Datasheet18 pages13 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC368M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 0.584
$ 0.584
Stock
165,040
1,735,276
1,735,276
Authorized Distributors
5
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
18 ns
29 ns
29 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC368M.

Related Parts

Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74HC368DR
Buffer, Inverting, Tri-State 8μA 6-Ch 2-Ch 4(Hex) 2V-6V 7.8mA SOIC-16 SMD 1.5mm H
Texas InstrumentsSN74HC368DT
Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC368M provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
6-ch, 2-V to 6-V inverters with 3-state outputs 16-SOIC -55 to 125
Bus Driver, HC/UH Series, 6-Func, 4-Bit, Inverted Output, CMOS, PDSO16
LOGIC, BUFF/DVR TRI-ST HEX, 16SOICN; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74HC368; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension, alimentation min.: 2V; Tensi
LOGIC, BUFF/DVR TRI-ST HEX, 16SOICN; Logic Device Type:Buffer, Inverting; Logic Family / Base Number:74HC368; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74368; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74368; Logic IC Base Number:74368; Logic IC Function:Hex Buffer / Line Driver with 3-State Outputs; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC368M .