What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HCT32NSR

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOP -40 to 85
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT32NSR.

Farnell

Datasheet16 pages11 years ago
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
Datasheet72 pages17 years ago
Datasheet72 pages17 years ago
Datasheet14 pages17 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+50.98%

CAD Models

Download Texas Instruments SN74HCT32NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.551
$ 0.189
Stock
239,764
199,998
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
27 ns
25 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT32NSR.

Related Parts

Texas InstrumentsSN74AHCT86NSR
OR XOR 74AHCT86 EAR99 74AHCT logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 2V
Texas InstrumentsSN74ACT32NSR
OR 74ACT32 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 2mm 24mA 24mA 2V
Texas InstrumentsSN74AHCT32NSR
OR 74AHCT32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 2mm 8mA 8mA 2V
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Diodes Inc.74LVC86AS14-13
OR XOR e3 74LVC Tape & Reel (TR) logic gate circuit 4.4ns @ 3.3V 50pF 8.635mm 24mA 24mA 5.5V
Surface Mount RoHS Compliant SOP OR XOR logic gate circuit 125C 5.2mA 17ns

Descriptions

Descriptions of Texas Instruments SN74HCT32NSR provided by its distributors.

4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOP -40 to 85
OR 74HCT32 EAR99 74HCT logic gate circuit 22ns @ 5.5V 50pF 2mm 4mA 4mA 2V
QUAD 2-INPUT OR GATE, SMD, SOIC14; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Logic IC Family:HCT; Logic IC Base Number:7432; Output Current Max:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT32NSR.