Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS30D

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOIC 0 to 70
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS30D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS30D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.698
$ 0.698
Stock
343,338
453,326
453,326
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
400 µA
400 µA
400 µA
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS30D.

Related Parts

Texas InstrumentsCD74HCT30M
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HC30M
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC30M96
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
NAND 74ALS30 74ALS Tube logic gate circuit 12ns @ 5V 50pF 400muA 8mA 2V 70C
NAND 74ALS30 74ALS Tape & Reel (TR) logic gate circuit 12ns @ 5V 50pF 400muA 8mA 2V 70C
NAND 74AS30 74AS Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 2mA 20mA 2V 70C

Descriptions

Descriptions of Texas Instruments SN74LS30D provided by its distributors.

Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOIC 0 to 70
NAND 74LS30 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 1.75mm 400muA 8mA 2V
IC GATE NAND 1CH 8-INP 14SOIC NAND Gate IC 1 Channel 14-SOIC
NAND Gate LS, 20ns@5V, 15pF, Push-Pull, 4.75V-5.25V, 8mA, 400μA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC Tube
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14
LOGIC, 8-IN POS-NAND GATE, 14SOIC; Logic Type:NAND; Output Current:8mA; No. of Inputs:8; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7430; Logic IC Base Number:7430; Logic IC Family:LS; Logic IC Function:8 Input Positive NAND Gate; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.