Texas Instruments CD74HCT30M

Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT30M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments CD74HCT30M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.145
$ 0.145
Stock
409,556
84,349,007
84,349,007
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
28 ns
28 ns
28 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT30M.

Related Parts

Texas InstrumentsCD74HC30ME4
High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC30M
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC30M96
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
NAND 74HC30 e3 74HC logic gate circuit 30ns @ 6V 50pF 3.9mm 5.2mA 5.2mA 6V
30ns@6V,50pF 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments CD74HCT30M provided by its distributors.

Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
CMOS Logic 8Input NAND Gate -0.5~7V ±50mA SOIC14 ROHS
NAND Gate HCT, Push-Pull, 1 Ch, 8-Bit, 28ns@4.5V 50pF, 4mA, 4.5V 5.5V, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC Tube
NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14
LOGIC, 8-IN NAND GATE HS, 14SOIC; Famille Logique/ Numéro de base: 74HCT30; Type de logique: NON-ET; Courant, sortie: 4mA; Nombre d'entrées: 8; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîti
LOGIC, 8-IN NAND GATE HS, 14SOIC; Logic Family / Base Number:74HCT30; Logic Type:NAND; Output Current:4mA; No. of Inputs:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7430; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7430; Logic IC Base Number:7430; Logic IC Function:8 Input NAND Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT30M .
  • CD74HCT30M.