Texas Instruments CD74HC30M

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.83%

CAD Models

Download Texas Instruments CD74HC30M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.309
$ 0.309
Stock
440,424
491,694
491,694
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30M.

Related Parts

30ns@ 6V,50pF 8 1 1 2V 6V 5.2mA NAND HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
30ns@6V,50pF 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsCD74HCT30M
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT30M96
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsCD4068BM .
TEXAS INSTRUMENTS CD4068BMAND / NAND Gate, 8 Input, 6.8 mA, 3V to 18V, SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC30M provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
no 22ns@ 6V,50pF Push-pull type 1 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC Tube
IC, LOGIC, 8-IN NAND GATE, 14SOIC; Logic Family / Base Number:74HC30; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:8; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7430; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7430; Logic IC Base Number:7430; Logic IC Function:8 Input NAND Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC30M
  • CD74HC30 M
  • CD74HC30M .
  • CD74HC30M.
  • CD74HC30M..