Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS28DR

Quad 2-input Positive-NOR buffers 14-SOIC 0 to 70
$ 24.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS28DR.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

MC74HC02A Series 2 to 6 V CMOS Quad 2-Input NOR Gate - SOIC-14
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
MC14001BDR2G, QUAD 2-INPUT NOR LOGIC GATE, -0.5 - 18 V, 14-PIN SOIC
Texas InstrumentsCD74ACT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD4077BM96
IC GATE XNOR 4CH 2-INP 14SOIC XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74HC266DR
IC GATE XNOR 4CH 2-INP 14SOIC XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS28DR provided by its distributors.

Quad 2-input Positive-NOR buffers 14-SOIC 0 to 70
24ns 1 2 4 5.25V 24mA Bipolar,NOR LS -1.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
LS SERIES QUAD 2-INPUT NOR GATE PDSO14
Binary Full Adder Single 4-Bit 16-Pin SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.