Texas Instruments SN74LS280N

Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS280N.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.30%

CAD Models

Download Texas Instruments SN74LS280N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 18.575
$ 18.575
Stock
124,407
117,335
117,335
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Parity Gen
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS280N.

Related Parts

Texas InstrumentsCD74HCT280E
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
Texas InstrumentsSN74F280BN
Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14
Texas InstrumentsSN74LS163AN
Counter; N Package; PDIP; 7 V; 18 mA (Typ.); 2 V; 0.8 V; 3.4 V (Typ.)
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V

Descriptions

Descriptions of Texas Instruments SN74LS280N provided by its distributors.

Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14
9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube
4.75V 5.25V PDIP-14 TH, 19.3mm × 6.35mm × 4.57mm
IC, 9BIT PARITY GENERATOR, DIP-14
IC PARITY GEN/CHKER 9-BIT 14DIP
IC PARITY GEN/CHK 9-BIT 14-PDIP
LOGIC, PARITY GEN/CHKER 9BIT, 14DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS280 N
  • SN74LS280N.