Texas Instruments SNJ54LS280J

Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14
$ 18.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS280J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS280J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.575
$ 1.35
$ 1.35
Stock
117,114
150,262
150,262
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
50 ns
50 ns
50 ns
Turn-On Delay Time
-
50 ns
50 ns
Turn-Off Delay Time
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Max Supply Current
-
16 mA
16 mA
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Operating Temperature
125 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
9
9
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS93J
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14
Texas InstrumentsSNJ54LS90J
Counter/Divider Single 4-Bit Decade UP 14-Pin CDIP Tube
Texas InstrumentsSN54180J
9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS280J provided by its distributors.

Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14
9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125
50ns 1 4.5V 5.5V 4mA -0.4mA DIP Through hole mounting 19.56mm*6.92mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54LS280J.