Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS279ANE4

R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS279ANE4.

Texas Instruments

Datasheet22 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments SN74LS279ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.019
Stock
30,087
132,918
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Latch
Latch
Number of Elements
4
4
Number of Bits per Element
-
-
Propagation Delay
27 ns
15 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS279ANE4.

Related Parts

Texas InstrumentsSN74LS75N
D Latch, LS Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Texas InstrumentsSN74LS259BN
IC 8-BIT ADDRESSBLE LATCH 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
Texas InstrumentsSN74LS375N
D Latch, LS Series, 4-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS279ANE4 provided by its distributors.

R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16
LATCH, QUAD SET/RESET; CMOS; PDIP; 0 DEGC; 70 DEGC
Latch Transparent 4-CH SR-Type 16-Pin PDIP Tube
Quad /S-/ latches 16-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.