Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS279AN

R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS279AN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.33%

CAD Models

Download Texas Instruments SN74LS279AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.019
$ 1.16
Stock
8,575,301
21,890
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Latch
Latch
Number of Elements
4
4
Number of Bits per Element
-
-
Propagation Delay
15 ns
27 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
3.8 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS279AN.

Related Parts

Texas InstrumentsSN74LS75N
D Latch, LS Series, 4-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Texas InstrumentsSN74LS259BN
IC 8-BIT ADDRESSBLE LATCH 16-DIP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP"
Texas InstrumentsSN74LS375N
D Latch, LS Series, 4-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS279AN provided by its distributors.

R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16
IC QUAD NOT-S/NOT-R LATCH 16-DIP S-R Latch 4 Channel 1:1 IC Standard 16-PDIP
S-R Latch LS 4 Non-Inverting Standard 4-Bit 4.75V-5.25V 8mA 400μA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC, LATCH; Logic Family / Base Number: 74LS279; Latch Type: SR; IC Output Type: Standard; Propagation Delay: 12ns; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS279 AN
  • SN74LS279AN .
  • SN74LS279AN.
  • SN74LS279AN..