Texas Instruments SN74LS174DR

D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS174DR.

Texas Instruments

Datasheet14 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Rochester Electronics

iiiC

HQonline

Inventory History

3 month trend:
-4.32%

CAD Models

Download Texas Instruments SN74LS174DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.7
Stock
276,052
577,764
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
30 ns
30 ns
Frequency
40 MHz
40 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS174DR.

Related Parts

D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74ALS174DR
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74ALS174D
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74ALS174DG4
Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS174DR provided by its distributors.

D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
LS TTL Buffer/Driver, Positive Edge, Non-Inverting, Master Reset, 26mA, 30ns@5V,15pF, VCC 4.75V-5.25V, IOL 8mA, ICC 400μA, 40MHz, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
Flip-Flop Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.