Texas Instruments SN74LS174D

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
$ 0.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS174D.

Texas Instruments

Datasheet14 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74LS174D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.663
Stock
626,908
390,309
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
30 ns
30 ns
Frequency
40 MHz
40 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS174D.

Related Parts

D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Texas InstrumentsCD74HCT174M
High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HCT174M96
High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HCT174MT
High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-SOIC -55 to 125
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS174D provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Tube 74LS174 e4 74LS flip flop 9.9mm 30ns @ 5V 15pF 40MHz 30ns
Hex D-Type Flip-Flops With Clear 16-SOIC 0 to 70
TEXAS INSTRUMENTS SN74LS174D Flip-Flop, with Clear, Non Inverted, Positive Edge, D, 20 ns, 40 MHz, 8 mA, SOIC, 16 Pins
4.75V~5.25V 40MHz 30ns@5V,15pF D-Type 6 1 26mA SOP-16 Flip Flops ROHS
Positive edge Non-inverting 1 D-Type Bus Interface LS SOP
IC FF D-TYPE 1-ELE 6-BIT 16-SOIC
Logic, Hex D-Type F-F W/Clr, 16Soic; Logic Family/Base Number:74Ls174; Flip-Flop Type:D; Propagation Delay:20Ns; Frequency:40Mhz; Output Current:8Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS174D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS174D .