Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS245DBRG4

Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS245DBRG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN74LS245DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
Stock
135,747
468,948
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
15 mA
24 mA
High Level Output Current
24 mA
-15 mA
Propagation Delay
12 ns
12 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS245DBRG4.

Related Parts

Texas InstrumentsCY74FCT2245TQCT
Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
Texas InstrumentsCD74FCT244SM96
ROHS3Compliant Lead Free DUAL BICMOS Logic Buffer, Non-Inverting 0C~70C TA 50pF 5V 0.65mm
Texas InstrumentsCY74FCT2245CTQCT
SSOP-20-150mil-0.635mm Buffer/Driver/Transceiver ROHS
NXP Semiconductors74HCT241DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Bulk
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments SN74LS245DBRG4 provided by its distributors.

Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
IC TXRX NON-INVERT 5.25V 20SSOP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP"
Octal bus transceivers 20-SSOP 0 to 70
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
IC TXRX NON-INVERT 5.25V 20SSOP
Transceiver Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.