Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74FCT244SM96

ROHS3Compliant Lead Free DUAL BICMOS Logic Buffer, Non-Inverting 0C~70C TA 50pF 5V 0.65mm
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT244SM96.

Texas Instruments

Datasheet11 pages15 years ago
Datasheet12 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74FCT244SM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.427
$ 0.427
Stock
233,244
298,850
298,850
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
8
8
Propagation Delay
4.5 ns
6.5 ns
6.5 ns
Low Level Output Current
15 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
100 µA
100 µA

Related Parts

Texas InstrumentsCY74FCT2244CTQCT
12mA 4 4.75V~5.25V 15mA 2 QSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT2245CTQCT
SSOP-20-150mil-0.635mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT2541CTQCT
8 12mA 4.75V~5.25V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk
NXP Semiconductors74LVT2241DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments CD74FCT244SM96 provided by its distributors.

ROHS3Compliant Lead Free DUAL BICMOS Logic Buffer, Non-Inverting 0C~70C TA 50pF 5V 0.65mm
Non-inverting Tristate 8 8 2 4 4.75V 5.25V 64mA Buffer,Non-Inverting 15mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:FCT; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.