Texas Instruments CY74FCT2245CTQCT

SSOP-20-150mil-0.635mm Buffer/Driver/Transceiver ROHS
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2245CTQCT.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

DigiKey

CAD Models

Download Texas Instruments CY74FCT2245CTQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.402
$ 0.402
Stock
225,848
95,934
95,934
Authorized Distributors
0
1
1
Case/Package
SSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-15 mA
12 mA
12 mA
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2245CTQCT.

Related Parts

Texas InstrumentsSN74ABTR2245DBR
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT245TQCT
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT245ATQCT
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT2245CTQCT provided by its distributors.

SSOP-20-150mil-0.635mm Buffer/Driver/Transceiver ROHS
Octal Bus Transceivers with 3-State Outputs and Series Damping esistors 20-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
IC TXRX NON-INVERT 5.25V 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.