Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS245DBR

Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS245DBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

LCSC

Factory Futures

Inventory History

3 month trend:
-17.35%

CAD Models

Download Texas Instruments SN74LS245DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS245DBR.

Related Parts

Texas InstrumentsSN74ACT245DBR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ACT244DBR
4μA Non-Inverting Tri-State Buffer, Single-Ended 24mA SSOP-20 SMD, Adhesive Mount 2mm H
Texas InstrumentsCD74ACT245SM96
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS245DBR provided by its distributors.

Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
Non-Inverting Tri-State 1-Ch 8-Bit 4.75V-5.25V 24mA Transceiver 15mA SSOP-20 SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.95mm
Transceiver Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.