Texas Instruments SN74ALS20AN

Nand Gate Als 400ΜA 12.5NS@5V 50PF Ttl 4.5V-5.5V 8MA PDIP-14 Th 19.3MM × 6.35MM × 4.57MM
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS20AN.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN74ALS20AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 21.25
$ 21.25
Stock
1,004,747
605,754
605,754
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
-
-
Logic Function
NAND
-
-
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
12.5 ns
11 ns
11 ns
Low Level Output Current
400 µA
8 mA
8 mA
High Level Output Current
-8 mA
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS20AN.

Related Parts

Texas InstrumentsCD74ACT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsSN74F20N
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
Texas InstrumentsCD74HCT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS20AN provided by its distributors.

NAND Gate ALS 400μA 12.5ns@5V 50pF TTL 4.5V-5.5V 8mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
Dual 4-Input NAND Gate IC, 5V, 12.5ns, PDIP
Ic, Dual Nand Gate; |Texas Instruments SN74ALS20AN
IC, DUAL NAND GATE; Logic Family / Base Number: 74ALS20; Logic Type: NAND; Output Current: 8mA; No. of Inputs: 4; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS20AN
  • SN74ALS20 AN
  • SN74ALS20AN .
  • SN74ALS20AN..