Texas Instruments CD74ACT20E

2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT20E.

Farnell

Datasheet13 pages12 years ago
Datasheet13 pages15 years ago

Texas Instruments

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments CD74ACT20E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT20E.

Related Parts

NAND 74ACT20 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsCD74AC20E
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsSN74ALS20AN
NAND Gate ALS 400μA 12.5ns@5V 50pF TTL 4.5V-5.5V 8mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm

Descriptions

Descriptions of Texas Instruments CD74ACT20E provided by its distributors.

2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND 74ACT20 EAR99 74ACT logic gate circuit 13.5ns @ 5V 50pF 5.08mm 24mA 24mA 2V
NAND Gate 2-Element 4-IN CMOS 14-Pin PDIP Tube
4.5V~5.5V 4uA 2 13.5ns@5V,50pF NAND Gates PDIP-14 Gates ROHS
13.5ns@ 5V,50pF Push-pull type 1 4 2 2 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, LOGIC, DUAL 4-INPUT NAND, 14DIP; Logic Family / Base Number: 74ACT20; Logic Type: NAND; Output Current: 24mA; No. of Inputs: 4; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74ACT; Logic IC Base Number: 7420; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7420; Logic IC Base Number: 7420; Logic IC Function: Dual 4-Input Positive NAND Gate; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.