Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS194AN3

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
$ 0.408

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS194AN3.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.408
$ 13.891
$ 13.891
Stock
186,640
121,416
121,416
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
-
30 ns
30 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74HC166N
IC 8-BIT SHIFT REGISTER 16-DIP Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsCD4015BE
REGISTER, SHIFT; PDIP; DUAL 4-STAGE STATIC SHIFT REGISTER LOGIC; 20V; 500MW;
Texas InstrumentsSN74HC165N
IC 8-BIT SHIFT REGISTER 16-DIP Shift Shift Register 1 Element 8 Bit 16-PDIP
4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
800ns Push-Pull 1 3V 18V Parallel/Serial to Serial, Shift Register 4000, PDIP-16, TH, 3.43mm H

Descriptions

Descriptions of Texas Instruments SN74LS194AN3 provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
26ns 1 5.25V Bipolar,Shift Register LS PDIP-16 Through hole mounting 6.35mm(width)
Bidirectional universal shift registers 16-PDIP 0 to 70
PARALLEL IN PARALLEL OUT Shift Element Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.