Texas Instruments SN74LS169BNSR

IC SYNC UP/DWN BIN COUNTR 16SO / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS169BNSR.

Texas Instruments

Datasheet29 pages18 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS169BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 1.41
$ 1.41
Stock
163,124
226,635
226,635
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsCD74HC191M
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC191M96
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC191MT
IC BCD UP/DWN COUNT PREST 16SOIC / Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail

Descriptions

Descriptions of Texas Instruments SN74LS169BNSR provided by its distributors.

IC SYNC UP/DWN BIN COUNTR 16SO / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOP T/R
Synchronous 4-Bit Up/Down Binary Counters 16-SO 0 to 70
Logic - Counters Synch 4-Bit Up/Down Binary Counter
Standard SRAM, 4X4, 40ns, CMOS, CDIP16
4.75V 5.25V SO-16 SMD mount,glue mount
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.