Texas Instruments CD74HC191M96

High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC191M96.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-3.69%

CAD Models

Download Texas Instruments CD74HC191M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.311
$ 0.311
Stock
241,428
328,508
328,508
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
48 MHz
48 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC191M96.

Related Parts

Texas InstrumentsCD74HC193M
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC Tube
Texas InstrumentsCD74HC193M96
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
Texas InstrumentsSN74HC191D
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)
NXP SemiconductorsHEF4516BT,652
4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC191M96 provided by its distributors.

High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.