Texas Instruments CD74HC191MT

IC BCD UP/DWN COUNT PREST 16SOIC / Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC191MT.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC191MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.295
$ 0.295
Stock
168,410
322,961
322,961
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
48 MHz
48 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC191MT.

Related Parts

Texas InstrumentsCD74HC193M
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC Tube
Texas InstrumentsCD74HC193M96
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
Texas InstrumentsCD74HC193MG4
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC Tube
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)

Descriptions

Descriptions of Texas Instruments CD74HC191MT provided by its distributors.

IC BCD UP/DWN COUNT PREST 16SOIC / Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
LOGIC, BCD UP/DWN COUNT, 16SOIC, RL250; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74191; Logic IC Family:HC; Logic IC Function:Presettable Synchronous Binary Up-Down Counter; Max Clock Frequency:35MHz; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.