Texas Instruments SN74LS161ADR

Tape & Reel (TR) Active e4 74LS161 logic counter 27ns 3.91mm 5.25V 0.008A
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS161ADR.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages16 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-8.19%

CAD Models

Download Texas Instruments SN74LS161ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.415
$ 0.415
Stock
231,700
317,259
317,259
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
32 MHz
32 MHz
32 MHz
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS161ADR.

Related Parts

Texas InstrumentsSN74LS163ADR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Texas InstrumentsSN74LS163AD
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 25MHz 0.008A 5V
Texas InstrumentsSN74ALS161BD
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail
MC14022B Series 3 to 18 VDC Surface Mount Octal Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74LS161ADR provided by its distributors.

Tape & Reel (TR) Active e4 74LS161 logic counter 27ns 3.91mm 5.25V 0.008A
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
SYNCHRONOUS 4-BIT COUNTERS | IC SYNC 4BIT BIN COUNTR 16-SOIC
Positive Edge 4.75V~5.25V 4 1 25MHz SOP-16 Counters / Dividers ROHS
4.75V 5.25V SOIC-16 SMD, Adhesive Mount, 1.75mm H
Counter ICs 4-Bit Synchronous Binary Counters
IC BINARY COUNTER 4-BIT 16SOIC
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.