Texas Instruments SN74ALS161BD

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
$ 0.834
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS161BD.

element14 APAC

Datasheet26 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Rochester Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS161BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.834
$ 0.718
$ 0.718
Stock
249,776
385,751
385,751
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS161BD.

Related Parts

Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Texas InstrumentsCD74HCT161M
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsCD74ACT161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
onsemi74F161ASC
Synchronous Presettable Binary Counter | IC BINARY COUNTER SYNC 16SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS161BD provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
SYNCHRONOUS 4-BIT DECADE AND BINARY COUNTERS | IC SYNC 4BIT BIN CNTR 16-SOIC
Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
Positive Edge 4.5V~5.5V 4 1 40MHz SOP-16 Counters / Dividers ROHS
Voltage Regulator 4.5V 5.5V SOIC-16 SMD 1.5mm H
IC BINARY COUNTER 4-BIT 16SOIC
SN74ALS161B SYNCHRONOUS 4-BIT BI
LOGIC, SYNC 4BIT BIN CNTR, 16SOIC; Counter Type:Binary; Clock Frequency:40MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:40MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic Function Number:74161; Logic IC Base Number:74161; Logic IC Family:ALS; Logic IC Function:4bit Synchronous Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.