Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS156N

Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-PDIP 0 to 70
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS156N.

Texas Instruments

Datasheet27 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74LS156N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.757
Stock
330,904,984
58,390
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
-
Number of Outputs
8
-
Number of Circuits
2
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS156N.

Related Parts

Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Texas InstrumentsSN74AHCT139N
IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
Texas InstrumentsSN74ALS139N
14ns single-phase 4 2 2 4.5V 5.5V 8mA 400μA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments SN74LS156N provided by its distributors.

Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-PDIP 0 to 70
DECODER/DEMULTIPLEXER; TTL; PDIP; 7 V; 6.1 MA (TYP.); 2 V; 0.8 V; 5.5 V (MAX.)
27ns, Single Phase, 4, 2, 1, 4.75V-5.25V, 8mA, 100μA, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
IC DECODER/DEMUX 2X1:4 16DIP Decoder/Demultiplexer 2 x 1:4 16-PDIP
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16
IC, DECODER/DEMUX; Logic Family / Base Number: 74LS156; Logic Type: Decoder / Demultiplexer; No. of Channels: -; Line Configuration: 2: 4; Supply Voltage Min: 4.75V; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS156 N
  • SN74LS156N .
  • SN74LS156N.
  • SN74LS156N..