Texas Instruments SN74ALS139N

14ns single-phase 4 2 2 4.5V 5.5V 8mA 400μA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS139N.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Mouser

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments SN74ALS139N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 15.422
$ 15.422
Stock
96,597,939
144,653
144,653
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
Single
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS139N.

Related Parts

Texas InstrumentsSN74AHCT139N
IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Texas InstrumentsSN74HCT139N
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments SN74ALS139N provided by its distributors.

14ns single-phase 4 2 2 4.5V 5.5V 8mA 400μA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Dual 2-Line to 4-Line Decoders/Demultiplexers 16-PDIP 0 to 70
LOGIC, DUAL 2-4 DECODR/DEMUX, 16DIP; Applications:Memory Decoders, Data Transmission Systems; Logic Type:2-to-4 Line Decoder / Demultiplexer; No. of Outputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Family:ALS; Logic IC Function:Dual 2-to-4 Line Decoder / Demultiplexer; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS139N
  • SN74ALS139N.