Texas Instruments SN74LS136NE4

55ns TTL 1 2 4 4.75V 5.25V 0mA 2-Input Exclusive-OR, XOR LS -16mA PDIP-14 , 19.3mm*6.35mm*4.57mm
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS136NE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments SN74LS136NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.704
Stock
82,814
267,822
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
OR, XOR
XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
0 A
8 mA
High Level Output Current
-16 mA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
6.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS136NE4.

Related Parts

Texas InstrumentsSN74LS86AN
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
Texas InstrumentsSN74LS86ANE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
Texas InstrumentsSN74LS32N
Logic IC Gate Digital; OR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14

Descriptions

Descriptions of Texas Instruments SN74LS136NE4 provided by its distributors.

55ns TTL 1 2 4 4.75V 5.25V 0mA 2-Input Exclusive-OR,XOR LS -16mA PDIP-14 , 19.3mm*6.35mm*4.57mm
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-PDIP 0 to 70
XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.