Texas Instruments SN74LS86AN

4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS86AN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.08%

CAD Models

Download Texas Instruments SN74LS86AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.381
Stock
231,084
70,591
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
8 mA
800 µA
High Level Output Current
-400 µA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
6.1 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS86AN.

Related Parts

Texas InstrumentsSN74LS136N
IC GATE XOR OP COL 4CH 2IN 14DIP / XOR (Exclusive OR) IC 4 Channel Open Collector 14-PDIP
Texas InstrumentsSN74LS32N
Logic IC Gate Digital; OR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Texas InstrumentsSN74LS32NE4
2 INPUT POSITIVE OR GATE; 2 INPUT OR GATE; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V

Descriptions

Descriptions of Texas Instruments SN74LS86AN provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
XOR Gate 4 Element 2 Input Bipolar 14 Pin Plastic DIP Tube
Logic, Quad 2-In Ex-Or Gate, 14Dip; |Texas Instruments SN74LS86AN
XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
Texas Instruments Logic Gates, XOR gate, LSlogic_family, Through-hole, 4individual, 2Input, 14Pin
LOGIC, QUAD 2-IN EX-OR GATE, 14DIP; Logic Family / Base Number: 74LS86; Logic Type: XOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Lo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS86 AN
  • SN74LS86AN .
  • SN74LS86AN.