Texas Instruments SN74LS32N

Logic IC Gate Digital; OR; CH: 4; IN: 2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS32N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages22 years ago

Farnell

Upverter

Newark

TME

Inventory History

3 month trend:
-12.24%

CAD Models

Download Texas Instruments SN74LS32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.332
Stock
350,355
111,409
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
22 ns
Low Level Output Current
8 mA
800 µA
High Level Output Current
-400 µA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
0 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS32N.

Related Parts

Texas InstrumentsSN74ALS86N
XOR Gate, Push-Pull, 17ns@5V, 400μA, 4.5V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74HCT32N
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HCT32NE4
GATE, LOGIC; QUADRUPLE 2 INPUT POSITIVE OR GATE; 5 V (NOM.); 25 MA;

Descriptions

Descriptions of Texas Instruments SN74LS32N provided by its distributors.

Logic IC Gate Digital; OR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
2 INPUT POSITIVE OR GATE; 2 INPUT OR GATE; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V
Logic, Quad 2-Input Or Gate, 14Dip; |Texas Instruments SN74LS32N
Texas Instruments Logic Gate, OR Gate, LS Series, TH, 4 Ch, 2 In, 14-Pin
Logic IC Operating temperature: 0...+70 °C Series: SN74LS32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: DIL-14 Technology: LS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS32N
  • SN74LS32 N
  • SN74LS32N .
  • SN74LS32N.
  • SN74LS32N...