Texas Instruments SN74LS136N

IC GATE XOR OP COL 4CH 2IN 14DIP / XOR (Exclusive OR) IC 4 Channel Open Collector 14-PDIP
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS136N.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

TME

element14 APAC

element14

Inventory History

3 month trend:
-18.26%

CAD Models

Download Texas Instruments SN74LS136N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.76
Stock
267,015
82,814
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
8 mA
0 A
High Level Output Current
-100 µA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
6.1 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS136N.

Related Parts

Texas InstrumentsSN74LS86AN
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
Texas InstrumentsSN74LS32N
Logic IC Gate Digital; OR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Texas InstrumentsSN74LS86ANE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS136N provided by its distributors.

IC GATE XOR OP COL 4CH 2IN 14DIP / XOR (Exclusive OR) IC 4 Channel Open Collector 14-PDIP
Quad 2-Input XOR Gate IC, Open-Collector, 5V, PDIP
XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-PDIP 0 to 70
no 30ns@ 5V,15pF Open collector 1 2 4 4 4.75V 5.25V 8mA XOR (Exclusive OR) LS -16mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic IC Operating temperature: 0 ... 70 °C Series: SN74LS13 Function: Quad / 2-Input / XOR Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, LOGIC, 74LS, XOR GATE; Logic Family / Base Number: 74LS136; Logic Type: XOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74LS; Logic IC Base Number: 74136; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74136; Logic IC Base Number: 74136; Logic IC Function: Quad 2-Input XOR Gate with Open Collector Output; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS136N
  • SN74LS136N .
  • SN74LS136N.