Texas Instruments SN74LS86ANE4

4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS86ANE4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-62.58%

CAD Models

Download Texas Instruments SN74LS86ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.408
Stock
73,218
247,884
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
OR, XOR
XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
800 µA
8 mA
High Level Output Current
-16 mA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
10 mA
6.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS86ANE4.

Related Parts

Texas InstrumentsSN74LS32NE4
2 INPUT POSITIVE OR GATE; 2 INPUT OR GATE; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V
Texas InstrumentsSN74LS136N
IC GATE XOR OP COL 4CH 2IN 14DIP / XOR (Exclusive OR) IC 4 Channel Open Collector 14-PDIP
Texas InstrumentsSN74LS136NE4
55ns TTL 1 2 4 4.75V 5.25V 0mA 2-Input Exclusive-OR,XOR LS -16mA PDIP-14 , 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments SN74LS86ANE4 provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
XOR Gate, LS Series, 30ns@5V, 15pF, TTL, 4.75V-5.25V, 16mA, 800μA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.