Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS123NE4

Multivibrator; Bipolar; PDIP; 7 V; 12 ma (typ.); 2 V; 0.8 V; -400 Mua (max.)
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS123NE4.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago

Texas Instruments

Rochester Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.96%

CAD Models

Download Texas Instruments SN74LS123NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.461
$ 0.429
$ 0.429
Stock
69,574
234,100
234,100
Authorized Distributors
1
5
5
Frequency
-
-
-
Propagation Delay
56 ns
34 ns
34 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
PDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS123NE4.

Related Parts

Texas InstrumentsSN74LS221NE4
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS122NE4
etriggerable monostable multivibrator 14-PDIP 0 to 70
Texas InstrumentsSN74AHCT123AN
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS123NE4 provided by its distributors.

MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
MUX DUAL MONOSTABLE,74LC123; Logic IC function:123; Logic IC family:74; Logic IC Base Number:74123; Case style:DIP; Temperature, operating range:0°C to +70°C; Base number:74; IC Generic number:74LC123; Logic function number:123; Pins, No. of:16; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Voltage, supply:5.25V; Voltage, supply max:5.25V; Voltage, supply min:4.75V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.