Texas Instruments SN74LS122D

etriggerable monostable multivibrator 14-SOIC 0 to 70
$ 0.884
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS122D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments SN74LS122D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
$ 0.929
$ 0.929
Stock
232,062
722,790
722,790
Authorized Distributors
4
2
2
Frequency
-
-
-
Propagation Delay
56 ns
56 ns
56 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS122D.

Related Parts

Texas InstrumentsSN74LS221DR
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS221DG4
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS122D provided by its distributors.

etriggerable monostable multivibrator 14-SOIC 0 to 70
Monostable Multivibrator Single-Element 0°C 70°C 14-Pin SOIC Rail
MONO MULTIVIBRATOR, 23NS, SOIC-14
IC MULTIVIBRATOR RETRIG 14-SOIC
LS SERIES MONOSTABLE MULTIVIBRATOR PDSO14
IC, SM, LOGIC, 74LS, MULTIVIBRATOR; Multivibrator Type:Retriggerable Monostable; Output Current:8mA; Propagation Delay:23ns; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74122; Logic IC Family:LS; Logic IC Function:Retriggerable Monostable Multivibrator; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS122D.