Texas Instruments SN74LS10N

Logic IC Gate Digital; NAND; CH: 3; IN: 3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS10N.

ODG (Origin Data Global)

Datasheet19 pages11 years ago

Texas Instruments

Upverter

Newark

Farnell

Inventory History

3 month trend:
-10.28%

CAD Models

Download Texas Instruments SN74LS10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 1.87
$ 1.87
Stock
338,905
223,439
223,439
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS10N.

Related Parts

Texas InstrumentsCD74ACT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74ALS10AN
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
Texas InstrumentsSN74HC10N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NXP SemiconductorsN74F10N,602
Now Nexperia N74F10N - Nand Gate, F/fast Series, 3-FUNC, 3-INPUT, Ttl, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS10N provided by its distributors.

Logic IC Gate Digital; NAND; CH:3; IN:3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
LOGIC GATE; NAND; PDIP; 7 V; 0.6 MA (TYP.) (HIGH), 1.8 MA (TYP.) (LOW); 2 V
3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
LOGIC IC, NAND GATE, TRIPLE, 3INPUTS; Available until stocks are exhausted
Texas Instruments Logic Gate, NAND Gate, LS Series TH 3 Ch 3-Inp 14-Pin
NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14
NAND Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube
4.75V~5.25V 3 15ns@5V,15pF NAND Gates PDIP-14 Gates ROHS
IC, GATE; Logic Family / Base Number: 74LS10; Logic Type: NAND; Output Current: 8mA; No. of Inputs: 3; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74LS; Logic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS10 N
  • SN74LS10N .
  • SN74LS10N.
  • SN74LS10N..