Texas Instruments SN74ALS10AN

3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS10AN.

element14 APAC

Datasheet18 pages12 years ago
Datasheet18 pages11 years ago

Texas Instruments

Upverter

Newark

element14

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments SN74ALS10AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 11.945
$ 11.945
Stock
467,796
168,157
168,157
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
-
-
Number of Inputs
3
-
-
Propagation Delay
11 ns
12 ns
12 ns
Low Level Output Current
400 µA
4 mA
4 mA
High Level Output Current
-8 mA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1.2 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS10AN.

Related Parts

Texas InstrumentsSN74ACT10N
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate with TTL compatible inputs 14-PDIP -40 to 85
Texas InstrumentsCD74ACT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
Texas InstrumentsCD74HCT10E
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NXP SemiconductorsN74F10N,602
Now Nexperia N74F10N - Nand Gate, F/fast Series, 3-FUNC, 3-INPUT, Ttl, PDIP14

Descriptions

Descriptions of Texas Instruments SN74ALS10AN provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
11ns@5V, 50pF Push-Pull 1 3 3 3 4.5V 5.5V 8mA NAND Gate ALS 400μA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDIP14
NAND Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube
IC, LOGIC, 74ALS, NAND GATE; Logic IC Function:Triple 3-Input Positive NAND Gate; Logic IC Family:ALS; Logic IC Base Number:7410; Max Output Current:8mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:14; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS10AN
  • SN74ALS10 AN
  • SN74ALS10AN..