Texas Instruments SN74LS05NE4

Inverter, Hex; Inverter; PDIP; 7 V; 9 ma (typ.) (high), 30 ma (typ.) (low); 2 V
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS05NE4.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-3.45%

CAD Models

Download Texas Instruments SN74LS05NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.554
$ 0.554
Stock
169,185
489,307
489,307
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
32 ns
40 ns
40 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS05NE4.

Related Parts

Texas InstrumentsSN7406N
Inverter, Hex; NOT Function; 40 mA (Max.); 2 V (Min.); 0.8 V (Max.); PDIP
Texas InstrumentsSN7406NE4
INVERTER, HEX; NOT FUNCTION; 40 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP
CMOS LOGIC, 8 SCHMITT-TRIGGER INVERTER W/LSTTL COMPATIBLE INPUT, PDIP-14, PB-FREE
Texas InstrumentsSN74HCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments SN74LS05NE4 provided by its distributors.

INVERTER, HEX; INVERTER; PDIP; 7 V; 9 MA (TYP.) (HIGH), 30 MA (TYP.) (LOW); 2 V
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Inverter 6-CH Open Collector Bipolar 14-Pin PDIP Tube
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14
INVERTER, HEX; INVERTER; PDIP;
RS APAC
Buffers & Line Drivers Hex inverters w/open collector output
6.6mA Antiphase Open collector 6 6 6 4.75V 5.25V 8mA Inverter 100μA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
SN74LS05 HEX INVERTERS WITH OPEN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.