Texas Instruments SN7406NE4

Inverter, Hex; Not Function; 40 ma (max.); 2 V (min.); 0.8 V (max.); PDIP
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7406NE4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

Inventory History

3 month trend:
-70.92%

CAD Models

Download Texas Instruments SN7406NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.739
Stock
40,015
479,083
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
23 ns
15 ns
Low Level Output Current
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7406NE4.

Related Parts

Texas InstrumentsSN7406N
Hex inverter buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN7406N
Texas InstrumentsSN74LS06NE4
Hex inverter buffers / drivers with high-voltage outputs 14-PDIP 0 to 70
Texas InstrumentsSN74LS06N
Hex inverter buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN74LS06N
Buffer Inverter 74HCT04 8542.39.00.01 74HCT logic gate circuit 17ns @ 5V 50pF 3.6576mm 4mA 4mA 2V

Descriptions

Descriptions of Texas Instruments SN7406NE4 provided by its distributors.

INVERTER, HEX; NOT FUNCTION; 40 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP
Hex inverter buffers / drivers with high-voltage outputs 14-PDIP 0 to 70
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
7406 SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.