Texas Instruments SN74HCT04N

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
$ 0.466
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT04N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

TME

Augswan

Inventory History

3 month trend:
+23.38%

CAD Models

Download Texas Instruments SN74HCT04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.571
$ 0.571
Stock
185,022
706,964
706,964
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
13 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT04N.

Related Parts

Texas InstrumentsSN74HCT14N
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
CMOS LOGIC, 8 SCHMITT-TRIGGER INVERTER W/LSTTL COMPATIBLE INPUT, PDIP-14, PB-FREE
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP
Texas InstrumentsSN74HC14N
INVERTER; HEX SCHMITT-TRIGGER INVERTERS; 0 TO 5 V; PDIP; -40 DEGC; 85 DEGC
Texas InstrumentsSN74HC05N
Inverter; Hex Inverters With Open-Drain Outputs; 0 to 5 V; 500 ns (Max.); PDIP

Descriptions

Descriptions of Texas Instruments SN74HCT04N provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas Instruments SN74HCT04N Logic IC Gate and inverter Tube Logic ICs
Hex Inverter, 74Hct04, Dip14, 5.5V; |Texas Instruments SN74HCT04N
74HCT04 EAR99 74HCT Tube logic gate circuit 18ns @ 5.5V 50pF 5.08mm 4mA 4mA 2V
Logic IC Operating temperature: -40...+85 °C Series: SN74HCT04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: PDIP-14 Technology: HCT
HEX INVERTER, 74HCT04, DIP14, 5.5V; Logic Family / Base Number: 74HCT04; Logic Type: Inverter; Output Current: 4mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT04 N
  • SN74HCT04N .
  • SN74HCT04N.
  • SN74HCT04N...