Texas Instruments SN74LS05N

Inverter, Hex; Inverter; PDIP; 7 V; 9 ma (typ.) (high), 30 ma (typ.) (low); 2 V
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS05N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

TME

LCSC

Inventory History

3 month trend:
-2.28%

CAD Models

Download Texas Instruments SN74LS05N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.593
$ 0.593
Stock
332,621
161,248
161,248
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
40 ns
32 ns
32 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS05N.

Related Parts

Texas InstrumentsSN7406NE4
INVERTER, HEX; NOT FUNCTION; 40 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP
Texas InstrumentsSN7406N
Hex inverter buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN7406N
CMOS LOGIC, 8 SCHMITT-TRIGGER INVERTER W/LSTTL COMPATIBLE INPUT, PDIP-14, PB-FREE
Texas InstrumentsSN74HCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Buffer Inverter 74HCT04 8542.39.00.01 74HCT logic gate circuit 17ns @ 5V 50pF 3.6576mm 4mA 4mA 2V

Descriptions

Descriptions of Texas Instruments SN74LS05N provided by its distributors.

INVERTER, HEX; INVERTER; PDIP; 7 V; 9 MA (TYP.) (HIGH), 30 MA (TYP.) (LOW); 2 V
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Texas Instruments Inverter, Hex, PDIP Package, TH
Logic IC Operating temperature: 0...+70 °C Series: SN74LS05 Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, 74LS, 74LS05, DIP14, 5.25V; Logic Family / Base Number: 74LS05; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS05N .
  • SN74LS05N.