Texas Instruments SN7406N

Hex inverter buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN7406N
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7406N.

TME

Datasheet17 pages11 years ago

Texas Instruments

Upverter

Farnell

element14

Inventory History

3 month trend:
+64.77%

CAD Models

Download Texas Instruments SN7406N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.778
Stock
482,796
65,681
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
15 ns
23 ns
Low Level Output Current
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
32 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7406N.

Related Parts

Texas InstrumentsSN7406NE4
INVERTER, HEX; NOT FUNCTION; 40 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP
Texas InstrumentsSN74LS06N
Hex inverter buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN74LS06N
Texas InstrumentsSN74LS14N
Hex schmitt trigger inverter, with schmitt trigger inputs, PDIP-14, Texas Instruments SN74LS14N
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments SN7406N provided by its distributors.

Hex inverter buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN7406N
Inverter, Hex; NOT Function; 40 mA (Max.); 2 V (Min.); 0.8 V (Max.); PDIP
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14
Logic IC Operating temperature: 0...+70 °C Series: SN7406 Function: Hex / Inverter Manufacturer: Texas Instruments Package: DIL-14 Technology: TTL
IC, HEX INVERTER BUFFER, 5V, DIP14; Logic Device Type: Buffer, Inverting; Logic Family / Base Number: TTL06; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: TTL; Logic IC Base Number: 7406; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: SN5406; SN5416; SN7406; SN7416; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7406; Device Marking: 7406; IC Temperature Range: Commercial; Logic Function Number: 7406; Logic IC Base Number: 7406; Logic IC Function: Hex Inverter Buffer / Driver; No. of Gates: 6; No. of Inputs: 1; Operating Temperature Range: 0°C to +70°C; Supply Voltage: 5V; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 7406N
  • SN7406 N
  • SN7406N .
  • SN7406N.
  • SN7406N..