Texas Instruments SN74ALS02AD

Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS02AD.
$ 0.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS02AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74ALS02AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.544
$ 0.544
Stock
300,339
320,612
320,612
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.1 mA
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS02AD.

Related Parts

NOR Gate Surface Mount ROHS3Compliant COMMERCIAL NOR Gate Inverter IC 0C~70C 5.5V 400muA 8mA 1.75mm
12ns@ 5V,50pF 2 4 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsSN74AHCT02D
7.5ns@5V,50pF Push-Pull 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
onsemi74VHC02M
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsCD74ACT02M
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsSN74AHC02D
Quadruple 2-Input Positive Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC02D.

Descriptions

Descriptions of Texas Instruments SN74ALS02AD provided by its distributors.

Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS02AD.
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
12ns@5V,50pF Push-Pull 1 2 4 4 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
LOGIC, GATE NOR QUAD 2INPUT, 14SOIC; Logic Family / Base Number:74ALS02; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74ALS; Logic IC Base Number:7402; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Function:Quadruple 2-Input Positive-NOR Gate; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS02 AD
  • SN74ALS02AD .
  • SN74ALS02AD.