Texas Instruments SN74LS02DR

Logic IC Gate Digital; NOR; CH: 4; IN: 2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS02DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+23.27%

CAD Models

Download Texas Instruments SN74LS02DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.755
$ 0.755
Stock
23,774,886
293,946
293,946
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
400 µA
8 mA
8 mA
High Level Output Current
-8 mA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
2.8 mA
2.8 mA
2.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS02DR.

Related Parts

Texas InstrumentsSN74ALS02ADR
Quad 2-Input NOR Gate IC, 5V, 12ns, SOIC, 0-70¡ãC
Texas InstrumentsSN74ALS02AD
Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS02AD.
onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
Texas InstrumentsSN74HCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
NOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments SN74LS02DR provided by its distributors.

Logic IC Gate Digital; NOR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
QUAD NOR GATE, 2I/P, SOIC-14, FULL REEL
LOGIC, NOR GATE, QUAD, 2 I/P, SOIC-14
NOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
15ns@ 5V,15pF Push-pull type 1 2 4 4 4.75V 5.25V 16mA NOR Gate LS 400μA SOIC-14 SMD mount,glue mount 1.75mm(height)
4.75V~5.25V 4 15ns@5V,15pF NORGate SOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.