Texas Instruments SN74ALS02ADR

NOR 74ALS02 EAR99 74ALS logic gate circuit 12ns @ 5V 50pF 1.75mm 400muA 8mA 2V
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS02ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS02ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.666
$ 0.666
Stock
265,942
277,622
277,622
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
400 µA
8 mA
8 mA
High Level Output Current
-8 mA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.1 mA
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS02ADR.

Related Parts

NOR Gate Surface Mount ROHS3Compliant COMMERCIAL NOR Gate Inverter IC 0C~70C 5.5V 400muA 8mA 1.75mm
12ns@ 5V,50pF 2 4 4.5V 5.5V 8mA NOR Gate ALS 400μA SOIC-14 SMD mount,glue mount 1.5mm(height)
MC74ACT02DG, QUAD 2-INPUT NOR LOGIC GATE, 4.5 - 5.5 V, 14-PIN SOIC
Texas InstrumentsSN74AHCT02D
7.5ns@5V,50pF Push-Pull 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsCD74ACT02M96
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsSN74LS02DR
Logic IC Gate Digital; NOR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14

Descriptions

Descriptions of Texas Instruments SN74ALS02ADR provided by its distributors.

NOR 74ALS02 EAR99 74ALS logic gate circuit 12ns @ 5V 50pF 1.75mm 400muA 8mA 2V
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.