onsemi 74VHC02M

7.5ns@ 5V, 50pF 1 2 4 4 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
$ 0.239
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC02M.

IHS

Datasheet10 pages27 years ago
Datasheet9 pages27 years ago

Future Electronics

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.239
$ 0.124
$ 0.124
Stock
693,473
420,616
420,616
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AHC02D
Quadruple 2-Input Positive Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC02D.
Texas InstrumentsSN74AHC02DR
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHCT02D
7.5ns@5V,50pF Push-Pull 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
onsemiMM74HC02M
74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC02
NOR Gate Surface Mount ROHS3Compliant COMMERCIAL NOR Gate Inverter IC 0C~70C 5.5V 400muA 8mA 1.75mm

Descriptions

Descriptions of onsemi 74VHC02M provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
74VHC Series High Speed CMOS Quad 2-Input NOR Gate - SOIC-14
NOR 74VHC02 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 150mg 8mA 8mA 5.5V
FAIRCHILD SEMICONDUCTOR 74VHC02MNOR Gate, VHC Family, 4 Gate, 2 Input, 8 mA, 2V to 5.5V, SOIC-14
74VHC CMOS, SMD, 74VHC02, SOIC14; Logic Type:NOR Gate; No. of Inputs:2; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74VHC02; Logic Function Number:02; Logic IC Base Number:7402; Logic IC Family:VHC; Logic IC Function:Quad 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
The VHC02 is an advanced high-speed CMOS 2-Input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC02M.
  • 74VHC02M..