Texas Instruments SN74HCT373PWR

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT373PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Augswan

Newark

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments SN74HCT373PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.365
$ 0.365
Stock
686,581
546,966
546,966
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
65 ns
37 ns
37 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT373PWR.

Related Parts

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, TSSOP
Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, TSSOP
Texas InstrumentsCD74HCT574PWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74HCT573PWR
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HCT573PW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HCT373PWR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
4.5V~5.5V D-Typelocking Latch TSSOP-20 Latches ROHS
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
Octal 3-State D-Type Latch IC, 8-Bit, 5V, TSSOP
IC, OCTAL D-LATCH, 3-STATE, TSSOP-20, FULL REEL
Bus Driver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
IC OCTAL TRANSP LATCH 20-TSSOP
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20TSSOP
8μA 25ns Non-Inverting Tri-State 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.15mm
SN74HCT373 OCTAL TRANSPARENT D-T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.