Texas Instruments SN74HCT573PWR

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT573PWR.

Official Datasheet13 years ago

Inventory History

3 month trend:
-2.06%

CAD Models

Download Texas Instruments SN74HCT573PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.325
$ 0.325
Stock
917,220
732,308
732,308
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
65 ns
45 ns
45 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT573PWR.

Related Parts

Texas InstrumentsSN74HCT373PW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HCT373PWR
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HCT373PWG4
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, TSSOP
Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, TSSOP
Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74HCT573PWR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
4.5V~5.5V D-Typelocking Latch 25ns TSSOP-20 Latches ROHS
8μA 25ns Non-Inverting Tri-State 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA TSSOP-20 SMD, Adhesive Mount 1.2mm H
ICs, Latches Logic; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.